TNPW1206100KBYEA
Description: RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TNPW1206100KBYEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNPW1206100KBYEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-4581-1-ND
DigiKey RES 100K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14402
In Stock
  • 1 $1.3200
  • 10 $0.9130
  • 50 $0.6870
  • 100 $0.6044
  • 500 $0.4677
  • 5,000 $0.4677
$0.4677 / $1.3200 Buy Now

CAD Models for TNPW1206100KBYEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW1206100KBYEA by Vishay Dale

TNPW1206100KBYEA
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V
JESD-609 Code
e3
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW1206100KBYEA
    Vishay Dale
    RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Related Parts for TNPW1206100KBYEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW1206100KBYEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW1206100KBYEA by Vishay Dale

Select Manufacturer
Which Manufacturer of TNPW1206100KBYEA would you like to use for your alert(s)?
  • Please alert me when TNPW1206100KBYEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW1206100KBYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW1206100KBYEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW1206100KBYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW1206100KBYEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW1206100KBYEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: