Part Details for TNPW1206105KBEEA by Vishay Dale
Overview of TNPW1206105KBEEA by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206105KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206105KBEEA-ND
|
DigiKey | RES 105K OHM 0.1% 0.52W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1931 | Buy Now |
Part Details for TNPW1206105KBEEA
TNPW1206105KBEEA CAD Models
TNPW1206105KBEEA Part Data Attributes
|
TNPW1206105KBEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW1206105KBEEA
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 105000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206105KBEEA
This table gives cross-reference parts and alternative options found for TNPW1206105KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206105KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206105KBEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 105000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206105KBEEA vs TNPW1206105KBEEN |
TNPW1206105KBETA | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206105KBEEA vs TNPW1206105KBETA |
TNPW12061K05BETA | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206105KBEEA vs TNPW12061K05BETA |
TNPW12061K05BEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1050ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206105KBEEA vs TNPW12061K05BEEA |
TNPW12061K05BEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1050ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206105KBEEA vs TNPW12061K05BEEN |