Part Details for TNPW120610K5BETA by Vishay Intertechnologies
Overview of TNPW120610K5BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120610K5BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9063
|
Newark | Tnpw, 1206, 10.5 Kohm, 0.1%, 25 Ppm |Vishay TNPW120610K5BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW120610K5BETA
|
Avnet Americas | TNPW-1206 10.5K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW120610K5BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW120610K5BETA
|
Mouser Electronics | Thin Film Resistors - SMD 10.5Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5000 | Order Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
|
Quest Components | 2960 |
|
$0.4288 / $1.2250 | Buy Now | |
DISTI #
TNPW120610K5BETA
|
TTI | Thin Film Resistors - SMD 10.5Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4530 | Buy Now |
Part Details for TNPW120610K5BETA
TNPW120610K5BETA CAD Models
TNPW120610K5BETA Part Data Attributes
|
TNPW120610K5BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120610K5BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120610K5BETA
This table gives cross-reference parts and alternative options found for TNPW120610K5BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120610K5BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1052WAPFT | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120610K5BETA vs 9T12063A1052WAPFT |
MCA12060D1052BP500 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K5BETA vs MCA12060D1052BP500 |
9T12063A1052WAPF4 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120610K5BETA vs 9T12063A1052WAPF4 |
TNPW120610K5BECN | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K5BETA vs TNPW120610K5BECN |
CMF120610K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120610K5BETA vs CMF120610K5+-0.1%TCR25 |
MCA12060D1052BP100 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K5BETA vs MCA12060D1052BP100 |
TNPW120610K5BEEA | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120610K5BETA vs TNPW120610K5BEEA |
CMF120610K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120610K5BETA vs CMF120610K5+-0.05%TCR25 |
9T12063A1052BAPFT | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120610K5BETA vs 9T12063A1052BAPFT |
MCA12060D1052BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 10500 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120610K5BETA vs MCA12060D1052BP500 |