Part Details for TNPW1206118KBEEN by Vishay Intertechnologies
Overview of TNPW1206118KBEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206118KBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206118KBEEN
|
Avnet Americas | Res Thin Film 1206 118K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206118KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1818 / $0.1937 | Buy Now |
DISTI #
71-TNPW1206118KBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 118Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
Part Details for TNPW1206118KBEEN
TNPW1206118KBEEN CAD Models
TNPW1206118KBEEN Part Data Attributes
|
TNPW1206118KBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206118KBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206118KBEEN
This table gives cross-reference parts and alternative options found for TNPW1206118KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206118KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1183BAPF3 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206118KBEEN vs 9T12063A1183BAPF3 |
9T12063A1183BAPF4 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206118KBEEN vs 9T12063A1183BAPF4 |
CMF1206118K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206118KBEEN vs CMF1206118K+-0.05%TCR25 |
TNPW1206118K0.1%T-9E52E3 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206118KBEEN vs TNPW1206118K0.1%T-9E52E3 |
9T12063A1183BAPFT | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206118KBEEN vs 9T12063A1183BAPFT |
239063141184L | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206118KBEEN vs 239063141184L |
CMF1206118K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206118KBEEN vs CMF1206118K+-0.1%TCR25 |
TNPW1206118KBECN | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206118KBEEN vs TNPW1206118KBECN |