Part Details for TNPW1206120KBEEA by Vishay Intertechnologies
Overview of TNPW1206120KBEEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206120KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X8439
|
Newark | Tnpw1206 120K 0.1% T-9 Et1 E3 |Vishay TNPW1206120KBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2570 | Buy Now |
DISTI #
TNPW1206120KBEEA
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206120KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW1206120KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 120Kohms .1% 25ppm RoHS: Compliant | 6389 |
|
$0.1860 / $0.5100 | Buy Now |
|
Future Electronics | RES 120K OHM 0.1% 2/5W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1650 / $0.1720 | Buy Now |
DISTI #
TNPW1206120KBEEA
|
TTI | Thin Film Resistors - SMD 120Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1840 | Buy Now |
DISTI #
TNPW1206120KBEEA
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206120KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
TNPW1206120KBEEA
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206120KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
TNPW1206120KBEEA
|
Avnet Abacus | SMD Chip Resistor, 120 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW1206120KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW1206120KBEEA
TNPW1206120KBEEA CAD Models
TNPW1206120KBEEA Part Data Attributes
|
TNPW1206120KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206120KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206120KBEEA
This table gives cross-reference parts and alternative options found for TNPW1206120KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206120KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063141204L | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120KBEEA vs 239063141204L |