Part Details for TNPW1206120RBEEA by Vishay Intertechnologies
Overview of TNPW1206120RBEEA by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206120RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9475
|
Newark | Res, 120R, Aec-Q200, 0.4W, 1206 Rohs Compliant: Yes |Vishay TNPW1206120RBEEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.3220 / $0.3650 | Buy Now |
DISTI #
50X8444
|
Newark | |Vishay TNPW1206120RBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2450 | Buy Now |
DISTI #
TNPW1206120RBEEA
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206120RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW1206120RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 120ohms .1% 25ppm RoHS: Compliant | 8471 |
|
$0.1930 / $0.6400 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 120 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1750 / $0.1840 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1960 / $0.5600 | Buy Now | |
|
Quest Components | 3985 |
|
$0.3290 / $0.9400 | Buy Now | |
DISTI #
TNPW1206120RBEEA
|
TTI | Thin Film Resistors - SMD 120ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1910 | Buy Now |
DISTI #
TNPW1206120RBEEA
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206120RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
Part Details for TNPW1206120RBEEA
TNPW1206120RBEEA CAD Models
TNPW1206120RBEEA Part Data Attributes:
|
TNPW1206120RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206120RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206120RBEEA
This table gives cross-reference parts and alternative options found for TNPW1206120RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206120RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063131201L | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120RBEEA vs 239063131201L |
9T12063A1200WAPFT | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120RBEEA vs 9T12063A1200WAPFT |
MCA12060D1200BP500 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206120RBEEA vs MCA12060D1200BP500 |
9T12063A1200WAPF4 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120RBEEA vs 9T12063A1200WAPF4 |
MCA12060D1200BP100 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206120RBEEA vs MCA12060D1200BP100 |
9T12063A1200BAPF3 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120RBEEA vs 9T12063A1200BAPF3 |
9T12063A1200WAPF3 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206120RBEEA vs 9T12063A1200WAPF3 |