Part Details for TNPW1206127KBEEA by Vishay Intertechnologies
Overview of TNPW1206127KBEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206127KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X8486
|
Newark | Tnpw1206 127K 0.1% T-9 Et1 E3 |Vishay TNPW1206127KBEEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2450 | Buy Now |
DISTI #
TNPW1206127KBEEA
|
Avnet Americas | Res Thin Film 1206 127K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206127KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 65000 |
|
$0.1767 / $0.1923 | Buy Now |
DISTI #
71-TNPW1206127KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 127Kohms .1% 25ppm RoHS: Compliant | 4345 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW1206127KBEEA
|
TTI | Thin Film Resistors - SMD 127Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1770 | Buy Now |
Part Details for TNPW1206127KBEEA
TNPW1206127KBEEA CAD Models
TNPW1206127KBEEA Part Data Attributes
|
TNPW1206127KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206127KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206127KBEEA
This table gives cross-reference parts and alternative options found for TNPW1206127KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206127KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1273BAPF3 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206127KBEEA vs 9T12063A1273BAPF3 |
TNPW1206127KBEEN | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206127KBEEA vs TNPW1206127KBEEN |
9T12063A1273BAPF4 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206127KBEEA vs 9T12063A1273BAPF4 |
TNPW1206127KBETA | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206127KBEEA vs TNPW1206127KBETA |
MCA12060D1273BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 127000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206127KBEEA vs MCA12060D1273BP100 |