Part Details for TNPW1206127RBEEN by Vishay Intertechnologies
Overview of TNPW1206127RBEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206127RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206127RBEEN
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206127RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW1206127RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 127ohms .1% 25ppm RoHS: Compliant | 304 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
TNPW1206127RBEEN
|
Avnet Abacus | SMD Chip Resistor, 127 Ohm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW1206127RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW1206127RBEEN
TNPW1206127RBEEN CAD Models
TNPW1206127RBEEN Part Data Attributes
|
TNPW1206127RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206127RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206127RBEEN
This table gives cross-reference parts and alternative options found for TNPW1206127RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206127RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206127RBETA0H | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206127RBEEN vs TNPW1206127RBETA0H |
MCA12060D1270BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206127RBEEN vs MCA12060D1270BP500 |
MCA1206MD1270BP5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206127RBEEN vs MCA1206MD1270BP5 |
9T12063A1270BAPF4 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206127RBEEN vs 9T12063A1270BAPF4 |
239063141271L | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206127RBEEN vs 239063141271L |
MCA12060D1270BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206127RBEEN vs MCA12060D1270BP100 |
TNPW1206127R0.1%T-9ET1E3 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206127RBEEN vs TNPW1206127R0.1%T-9ET1E3 |
TNPW1206127RBEEA | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW1206127RBEEN vs TNPW1206127RBEEA |
MCA12060D1270BP100 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206127RBEEN vs MCA12060D1270BP100 |
CMF1206127R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206127RBEEN vs CMF1206127R+-0.05%TCR25 |