Part Details for TNPW120612K1BECN by Vishay Intertechnologies
Overview of TNPW120612K1BECN by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120612K1BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6048
|
Newark | Tnpw-1206 12.1K 0.1% T-9 R52 |Vishay TNPW120612K1BECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
TNPW120612K1BECN
|
Avnet Americas | Res Thin Film 1206 12.1K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120612K1BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
TNPW120612K1BECN
|
Avnet Americas | Res Thin Film 1206 12.1K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120612K1BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
TNPW120612K1BECN
|
Avnet Americas | Res Thin Film 1206 12.1K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120612K1BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
Part Details for TNPW120612K1BECN
TNPW120612K1BECN CAD Models
TNPW120612K1BECN Part Data Attributes
|
TNPW120612K1BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120612K1BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120612K1BECN
This table gives cross-reference parts and alternative options found for TNPW120612K1BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120612K1BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF120612K1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120612K1BECN vs CMF120612K1+-0.1%TCR25 |
CMF120612K1+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120612K1BECN vs CMF120612K1+-0.05%TCR25 |
MCA12060D1212BP100 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120612K1BECN vs MCA12060D1212BP100 |
MCA12060D1212BP500 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120612K1BECN vs MCA12060D1212BP500 |
9T12063A1212BAPFT | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120612K1BECN vs 9T12063A1212BAPFT |
9T12063A1212BAPF3 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120612K1BECN vs 9T12063A1212BAPF3 |
239063131213L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120612K1BECN vs 239063131213L |
9T12063A1212WAPFT | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120612K1BECN vs 9T12063A1212WAPFT |
9T12063A1212WAPF3 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120612K1BECN vs 9T12063A1212WAPF3 |