There are no models available for this part yet.
Overview of TNPW120613K7BEEN by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW120613K7BEEN by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW120613K7BEEN
|
Avnet Americas | Res Thin Film 1206 13.7K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120613K7BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now | |
DISTI #
71-TNPW120613K7BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 13.7Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now | ||
DISTI #
TNPW120613K7BEEN
|
TTI | Thin Film Resistors - SMD 13.7Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.2080 | Buy Now |
CAD Models for TNPW120613K7BEEN by Vishay Intertechnologies
Part Data Attributes for TNPW120613K7BEEN by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW120613K7BEEN
This table gives cross-reference parts and alternative options found for TNPW120613K7BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120613K7BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120613K7BECN | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120613K7BEEN vs TNPW120613K7BECN |
MCA12060D1372BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 13700 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120613K7BEEN vs MCA12060D1372BP100 |
MCA12060D1372BP100 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120613K7BEEN vs MCA12060D1372BP100 |
9T12063A1372WAPF4 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K7BEEN vs 9T12063A1372WAPF4 |
TNPW120613K7BEEA | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120613K7BEEN vs TNPW120613K7BEEA |
9T12063A1372WAPFT | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K7BEEN vs 9T12063A1372WAPFT |
CMF120613K7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120613K7BEEN vs CMF120613K7+-0.1%TCR25 |
239063131373L | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K7BEEN vs 239063131373L |
9T12063A1372WAPF3 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K7BEEN vs 9T12063A1372WAPF3 |
MCA1206MD1372BP5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 13700 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120613K7BEEN vs MCA1206MD1372BP5 |