Part Details for TNPW120613K8BEEA by Vishay Intertechnologies
Overview of TNPW120613K8BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120613K8BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120613K8BEEA
|
Avnet Americas | Res Thin Film 1206 13.8K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120613K8BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW120613K8BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 13.8Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1860 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1313 | Buy Now |
Part Details for TNPW120613K8BEEA
TNPW120613K8BEEA CAD Models
TNPW120613K8BEEA Part Data Attributes
|
TNPW120613K8BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120613K8BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120613K8BEEA
This table gives cross-reference parts and alternative options found for TNPW120613K8BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120613K8BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD0713K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs RT1206WRD0713K8L |
RT1206BRD1313K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs RT1206BRD1313K8L |
239063131383L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs 239063131383L |
RT1206WRD1313K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs RT1206WRD1313K8L |
9T12063A1382BAPFT | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs 9T12063A1382BAPFT |
CMF120613K8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120613K8BEEA vs CMF120613K8+-0.1%TCR25 |
CMF120613K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120613K8BEEA vs CMF120613K8+-0.05%TCR25 |
RT1206WRD1013K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs RT1206WRD1013K8L |
RT1206BRD1013K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs RT1206BRD1013K8L |
239065141383L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120613K8BEEA vs 239065141383L |