Part Details for TNPW1206147KBEEN by Vishay Intertechnologies
Overview of TNPW1206147KBEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206147KBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206147KBEEN
|
Avnet Americas | Res Thin Film 1206 147K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206147KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1818 / $0.2011 | Buy Now |
DISTI #
71-TNPW1206147KBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 147Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.9300 | Order Now |
|
Future Electronics | TNPW Series 1206 0.4 W 147 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.2800 / $0.3100 | Buy Now |
Part Details for TNPW1206147KBEEN
TNPW1206147KBEEN CAD Models
TNPW1206147KBEEN Part Data Attributes
|
TNPW1206147KBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206147KBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206147KBEEN
This table gives cross-reference parts and alternative options found for TNPW1206147KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206147KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1473BAPFT | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147KBEEN vs 9T12063A1473BAPFT |
239063141474L | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147KBEEN vs 239063141474L |
TNPW1206147KBECN | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147KBEEN vs TNPW1206147KBECN |
TNPS12061473BELX | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147KBEEN vs TNPS12061473BELX |
CMF1206147K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206147KBEEN vs CMF1206147K+-0.05%TCR25 |
9T12063A1473BAPF4 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147KBEEN vs 9T12063A1473BAPF4 |
TNPW1206147KBEEA | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW1206147KBEEN vs TNPW1206147KBEEA |