Part Details for TNPW1206147KBXCN by Vishay Intertechnologies
Overview of TNPW1206147KBXCN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206147KBXCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206147KBXCN
|
Avnet Americas | TNPW-1206 147K 0.1% T-10 R52 - Tape and Reel (Alt: TNPW1206147KBXCN) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0300 / $1.1618 | Buy Now |
Part Details for TNPW1206147KBXCN
TNPW1206147KBXCN CAD Models
TNPW1206147KBXCN Part Data Attributes
|
TNPW1206147KBXCN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206147KBXCN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206147KBXCN
This table gives cross-reference parts and alternative options found for TNPW1206147KBXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206147KBXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS12061473BXBX | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147KBXCN vs TNPS12061473BXBX |
CMF1206147K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206147KBXCN vs CMF1206147K+-0.05%TCR15 |
TNPS120615147K0.1%BXESCC4001/0 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Vishay Intertechnologies | TNPW1206147KBXCN vs TNPS120615147K0.1%BXESCC4001/0 |
TNPS12061473BXLX00 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Vishay Intertechnologies | TNPW1206147KBXCN vs TNPS12061473BXLX00 |
MCA1206HE1473BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 147000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206147KBXCN vs MCA1206HE1473BP100 |