Part Details for TNPW120615K0FETA by Vishay Intertechnologies
Overview of TNPW120615K0FETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120615K0FETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9377
|
Newark | Tnpw, 1206, 15 Kohm, 1%, 25 Ppm |Vishay TNPW120615K0FETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now |
DISTI #
TNPW120615K0FETA
|
Avnet Americas | TNPW-1206 15K 1% T-9 RT1 - Tape and Reel (Alt: TNPW120615K0FETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2538 | Buy Now |
|
Bristol Electronics | 4711 |
|
RFQ | ||
DISTI #
TNPW120615K0FETA
|
TTI | Thin Film Resistors - SMD 15K OHM 1% 25PPM 1/4W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2810 | Buy Now |
Part Details for TNPW120615K0FETA
TNPW120615K0FETA CAD Models
TNPW120615K0FETA Part Data Attributes
|
TNPW120615K0FETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120615K0FETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120615K0FETA
This table gives cross-reference parts and alternative options found for TNPW120615K0FETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120615K0FETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120615K0FEEA | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120615K0FETA vs TNPW120615K0FEEA |
TNPW-120615K1%T-9RT6 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120615K0FETA vs TNPW-120615K1%T-9RT6 |
TNPW120615K0FEEC0H | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120615K0FETA vs TNPW120615K0FEEC0H |
CMF120615K+-1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120615K0FETA vs CMF120615K+-1%TCR25 |