Part Details for TNPW120615R0FHEA by Vishay Intertechnologies
Overview of TNPW120615R0FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120615R0FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120615R0FHEA
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW120615R0FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1875 | Buy Now |
DISTI #
TNPW120615R0FHEA
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW120615R0FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW120615R0FHEA
TNPW120615R0FHEA CAD Models
TNPW120615R0FHEA Part Data Attributes
|
TNPW120615R0FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120615R0FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120615R0FHEA
This table gives cross-reference parts and alternative options found for TNPW120615R0FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120615R0FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF120615R+-1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120615R0FHEA vs CMF120615R+-1%TCR50 |
9T12063A15R0FBPF3 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120615R0FHEA vs 9T12063A15R0FBPF3 |
TNPW120615R0FHEA0H | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120615R0FHEA vs TNPW120615R0FHEA0H |
9T12063A15R0FBPFT | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120615R0FHEA vs 9T12063A15R0FBPFT |