There are no models available for this part yet.
Overview of TNPW12061K11BETA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW12061K11BETA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65C8846
|
Newark | Tnpw, 1206, 1.11 Kohm, 0.1%, 25 Ppm |Vishay TNPW12061K11BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now | |
DISTI #
TNPW12061K11BETA
|
Avnet Americas | TNPW-1206 1.11K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW12061K11BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
CAD Models for TNPW12061K11BETA by Vishay Intertechnologies
Part Data Attributes for TNPW12061K11BETA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW12061K11BETA
This table gives cross-reference parts and alternative options found for TNPW12061K11BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K11BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061131112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs 239061131112L |
239065141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs 239065141112L |
RT1206WRD101K11L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs RT1206WRD101K11L |
9T12063A1111BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs 9T12063A1111BAPF3 |
TNPW12061K11BEEA0H | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K11BETA vs TNPW12061K11BEEA0H |
RT1206WRD131K11L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs RT1206WRD131K11L |
TNPW12061K11BECN | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K11BETA vs TNPW12061K11BECN |
TNPW12061K11BEEA | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW12061K11BETA vs TNPW12061K11BEEA |
239063141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs 239063141112L |
9T12063A1111BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BETA vs 9T12063A1111BAPF4 |