Part Details for TNPW12061K11BHTA by Vishay Intertechnologies
Overview of TNPW12061K11BHTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K11BHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12061K11BHTA
|
Avnet Americas | Res Thin Film 1206 1.11K Ohm 0.1% 1/4W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12061K11BHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2875 / $0.3243 | Buy Now |
Part Details for TNPW12061K11BHTA
TNPW12061K11BHTA CAD Models
TNPW12061K11BHTA Part Data Attributes
|
TNPW12061K11BHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K11BHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K11BHTA
This table gives cross-reference parts and alternative options found for TNPW12061K11BHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K11BHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12061K11+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K11BHTA vs CMF12061K11+-0.1%TCR50 |
9T12063A1111BBPFT | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs 9T12063A1111BBPFT |
TNPW12061K11BHEA | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K11BHTA vs TNPW12061K11BHEA |
RT1206BRE131K11L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs RT1206BRE131K11L |
239043141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs 239043141112L |
239041141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs 239041141112L |
9T12063A1111BBPF3 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs 9T12063A1111BBPF3 |
9T12063A1111BBPF4 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs 9T12063A1111BBPF4 |
RT1206WRE131K11L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K11BHTA vs RT1206WRE131K11L |