Part Details for TNPW12061K33BEEN by Vishay Intertechnologies
Overview of TNPW12061K33BEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K33BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X8050
|
Newark | Tnpw1206 1K33 0.1% T-9 E52 E3 |Vishay TNPW12061K33BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW12061K33BEEN
|
Avnet Americas | SMD Chip Resistor, 1.33 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12061K33BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW12061K33BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 1.33Kohms .1% 25ppm RoHS: Compliant | 838 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | Res Thin Film 1206 1.33K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
TNPW12061K33BEEN
|
TTI | Thin Film Resistors - SMD 1.33Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2170 | Buy Now |
DISTI #
TNPW12061K33BEEN
|
Avnet Abacus | SMD Chip Resistor, 1.33 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW12061K33BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW12061K33BEEN
TNPW12061K33BEEN CAD Models
TNPW12061K33BEEN Part Data Attributes
|
TNPW12061K33BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K33BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K33BEEN
This table gives cross-reference parts and alternative options found for TNPW12061K33BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K33BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D1331BP500 | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K33BEEN vs MCA12060D1331BP500 |
9T12063A1331BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K33BEEN vs 9T12063A1331BAPF3 |
239063131332L | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K33BEEN vs 239063131332L |
TNPW12061K33BETA0H | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K33BEEN vs TNPW12061K33BETA0H |
CMF12061K33+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K33BEEN vs CMF12061K33+-0.05%TCR25 |
MCA12060D1331BP100 | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K33BEEN vs MCA12060D1331BP100 |
9T12063A1331BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K33BEEN vs 9T12063A1331BAPF4 |
9T12063A1331WAPFT | Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K33BEEN vs 9T12063A1331WAPFT |