Part Details for TNPW12061K50BECN by Vishay Intertechnologies
Overview of TNPW12061K50BECN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K50BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X8080
|
Newark | Tnpw-1206 1.5K 0.1% T-9 R52 |Vishay TNPW12061K50BECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.3600 | Buy Now |
DISTI #
TNPW12061K50BECN
|
Avnet Americas | TNPW-1206 1.5K 0.1% T-9 R52 - Tape and Reel (Alt: TNPW12061K50BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
71-TNPW12061K50BECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-1206 1.5K 0.1% T-9 R52 | 0 |
|
$1.0400 | Order Now |
DISTI #
TNPW12061K50BECN
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW12061K50BECN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW12061K50BECN
TNPW12061K50BECN CAD Models
TNPW12061K50BECN Part Data Attributes
|
TNPW12061K50BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K50BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K50BECN
This table gives cross-reference parts and alternative options found for TNPW12061K50BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K50BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063131502L | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50BECN vs 239063131502L |
TNPW12061K50BETA | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K50BECN vs TNPW12061K50BETA |
CMF12061K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K50BECN vs CMF12061K5+-0.05%TCR25 |
239063141502L | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50BECN vs 239063141502L |
CMF12061K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K50BECN vs CMF12061K5+-0.1%TCR25 |
MCA12060D1501BP500 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K50BECN vs MCA12060D1501BP500 |
MCA12060D1501BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12061K50BECN vs MCA12060D1501BP100 |
9T12063A1501BAPFT | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50BECN vs 9T12063A1501BAPFT |
9T12063A1501BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50BECN vs 9T12063A1501BAPF3 |
MCA12060D1501BP100 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K50BECN vs MCA12060D1501BP100 |