Part Details for TNPW12061M00BETA by Vishay Intertechnologies
Overview of TNPW12061M00BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061M00BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0466
|
Newark | Thin Film Chip Resistors 1206 Size, 1M Ohms, .1% |Vishay TNPW12061M00BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6760 / $0.7290 | Buy Now |
DISTI #
TNPW12061M00BETA
|
Avnet Americas | Res Thin Film 1206 1M Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12061M00BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $0.9055 | Buy Now |
DISTI #
71-TNPW12061M00BETA
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm RoHS: Not Compliant | 8079 |
|
$0.6600 / $1.6500 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1000000 ohm, SURFACE MOUNT, 1206 | 3600 |
|
$0.2695 / $0.7700 | Buy Now |
DISTI #
TNPW12061M00BETA
|
TTI | Thin Film Resistors - SMD 1Mohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.4520 | Buy Now |
Part Details for TNPW12061M00BETA
TNPW12061M00BETA CAD Models
TNPW12061M00BETA Part Data Attributes
|
TNPW12061M00BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061M00BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061M00BETA
This table gives cross-reference parts and alternative options found for TNPW12061M00BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061M00BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12061M+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061M00BETA vs CMF12061M+-0.05%TCR25 |
CMF12061M+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061M00BETA vs CMF12061M+-0.1%TCR25 |
TNPW-12061M0.1%T-9RT6 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW12061M00BETA vs TNPW-12061M0.1%T-9RT6 |
MCA12060D1004BP100 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061M00BETA vs MCA12060D1004BP100 |
MCA1206MD1004BP100 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW12061M00BETA vs MCA1206MD1004BP100 |
9T12063A1004BAPFT | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M00BETA vs 9T12063A1004BAPFT |
9T12063A1004BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M00BETA vs 9T12063A1004BAPF4 |
TNPW12061M00BEEN | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061M00BETA vs TNPW12061M00BEEN |