There are no models available for this part yet.
Overview of TNPW120620K0BYEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW120620K0BYEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW120620K0BYEA
|
Avnet Americas | Res Thin Film 1206 20K Ohm 0.1% 0.4W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120620K0BYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4511 / $0.5089 | Buy Now | |
DISTI #
71-TNPW120620K0BYEA
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 20Kohm 0.1% 10ppm RoHS: Compliant | 1078 |
|
$0.4510 / $1.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now | ||
DISTI #
TNPW120620K0BYEA
|
TTI | Thin Film Resistors - SMD 1/4W 20Kohm 0.1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4510 | Buy Now |
CAD Models for TNPW120620K0BYEA by Vishay Intertechnologies
Part Data Attributes for TNPW120620K0BYEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.27 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW120620K0BYEA
This table gives cross-reference parts and alternative options found for TNPW120620K0BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120620K0BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060F2002BP100 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120620K0BYEA vs MCA12060F2002BP100 |
TNPW120620K0BYCN | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120620K0BYEA vs TNPW120620K0BYCN |
TNPW120620K0BYEN | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120620K0BYEA vs TNPW120620K0BYEN |
Related Parts for TNPW120620K0BYEA
-
RC2512FK-071R6LFixed Resistors
-
EEVFK1C152QFixed Capacitors
-
09060482903Headers and Edge Type Connectors
-
SL23HE3_A/IRectifier Diodes
-
LQW18AN33NG00Fixed Inductors
-
IXFB210N30P3Power Field-Effect Transistors
-
SMA6J5.0A-TRTransient Suppressors
-
UC2842BD1GSwitching Regulator or Controllers
-
MAX6502UKP035+Other Analog ICs