There are no models available for this part yet.
Overview of TNPW120622K1BEEN by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW120622K1BEEN by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-3855-1-ND
|
DigiKey | RES 22.1K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.2875 / $0.9300 | Buy Now |
CAD Models for TNPW120622K1BEEN by Vishay Dale
Part Data Attributes for TNPW120622K1BEEN by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW120622K1BEEN
This table gives cross-reference parts and alternative options found for TNPW120622K1BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120622K1BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120622K1BHEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120622K1BEEN vs TNPW120622K1BHEA |
TNPW120622K1BEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120622K1BEEN vs TNPW120622K1BEEA |
Related Parts for TNPW120622K1BEEN
-
RG3216P-2212-B-T1Fixed Resistors
-
1206YC106KAT2AFixed Capacitors
-
SIZ916DT-T1-GE3Power Field-Effect Transistors
-
SI3473CDV-T1-E3Small Signal Field-Effect Transistors
-
TPS61040DBVRSwitching Regulator or Controllers
-
ISO7221BDROther Analog ICs
-
WSL20105L000FEA18Metal Strip Resistor
-
SN74ABT646ADBRBus Driver/Transceivers
-
1053660000Other Interconnects