Part Details for TNPW120625K2BETA by Vishay Intertechnologies
Overview of TNPW120625K2BETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120625K2BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120625K2BETA
|
Avnet Americas | Res Thin Film 1206 25.2K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120625K2BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW120625K2BETA
|
Mouser Electronics | Thin Film Resistors - SMD 25.2Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5050 | Order Now |
Part Details for TNPW120625K2BETA
TNPW120625K2BETA CAD Models
TNPW120625K2BETA Part Data Attributes
|
TNPW120625K2BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120625K2BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120625K2BETA
This table gives cross-reference parts and alternative options found for TNPW120625K2BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120625K2BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD1025K2L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs RT1206BRD1025K2L |
239063132523L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 239063132523L |
239061142523L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 239061142523L |
9T12063A2522BAPFT | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 9T12063A2522BAPFT |
239065132523L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 239065132523L |
239061132523L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 239061132523L |
9T12063A2522WAPF4 | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 9T12063A2522WAPF4 |
TNPW120625K2BECN0H | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120625K2BETA vs TNPW120625K2BECN0H |
239065142523L | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 239065142523L |
9T12063A2522WAPFT | Fixed Resistor, Thin Film, 0.25W, 25200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120625K2BETA vs 9T12063A2522WAPFT |