Part Details for TNPW1206271KBECN by Vishay Intertechnologies
Overview of TNPW1206271KBECN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206271KBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X9393
|
Newark | Tnpw-1206 271K 0.1% T-9 R52 |Vishay TNPW1206271KBECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
TNPW1206271KBECN
|
Avnet Americas | Res Thin Film 1206 271K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206271KBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
Part Details for TNPW1206271KBECN
TNPW1206271KBECN CAD Models
TNPW1206271KBECN Part Data Attributes
|
TNPW1206271KBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206271KBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206271KBECN
This table gives cross-reference parts and alternative options found for TNPW1206271KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206271KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD13271KL | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs RT1206BRD13271KL |
239063142714L | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs 239063142714L |
239065142714L | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs 239065142714L |
RT1206WRD13271KL | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs RT1206WRD13271KL |
9T12063A2713BAPFT | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs 9T12063A2713BAPFT |
TNPW1206271KBEEN | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206271KBECN vs TNPW1206271KBEEN |
RT1206BRD10271KL | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs RT1206BRD10271KL |
RT1206WRD07271KL | Fixed Resistor, Thin Film, 0.25W, 271000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206271KBECN vs RT1206WRD07271KL |