Part Details for TNPW1206298KBHEA by Vishay Intertechnologies
Overview of TNPW1206298KBHEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206298KBHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206298KBHEA
|
Avnet Americas | Res Thin Film 1206 298KOhm 0.1% 0.4W 50ppm/K 2-Pin SMD - Tape and Reel (Alt: TNPW1206298KBHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2880 | Buy Now |
Part Details for TNPW1206298KBHEA
TNPW1206298KBHEA CAD Models
TNPW1206298KBHEA Part Data Attributes
|
TNPW1206298KBHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206298KBHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 298000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206298KBHEA
This table gives cross-reference parts and alternative options found for TNPW1206298KBHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206298KBHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239043142984L | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW1206298KBHEA vs 239043142984L |
RT1206BRE07298KL | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW1206298KBHEA vs RT1206BRE07298KL |
TNPW-1206298K0.1%T-2RT1 | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | TNPW1206298KBHEA vs TNPW-1206298K0.1%T-2RT1 |
RT1206BRE13298KL | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW1206298KBHEA vs RT1206BRE13298KL |
9T12063A2983BBPF4 | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW1206298KBHEA vs 9T12063A2983BBPF4 |
CMF1206298K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206298KBHEA vs CMF1206298K+-0.05%TCR50 |
9T12063A2983BBPFT | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW1206298KBHEA vs 9T12063A2983BBPFT |
CMF1206298K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 298000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206298KBHEA vs CMF1206298K+-0.1%TCR50 |