Part Details for TNPW12062K71BEEA by Vishay Intertechnologies
Overview of TNPW12062K71BEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12062K71BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12062K71BEEA
|
Avnet Americas | TNPW1206 2K71 0.1% T-9 ET1 E3 - Tape and Reel (Alt: TNPW12062K71BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW12062K71BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2.71Kohms .1% 25ppm RoHS: Compliant | 3146 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 2.71 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1900 | Buy Now |
DISTI #
TNPW12062K71BEEA
|
Avnet Abacus | TNPW1206 2K71 0.1% T-9 ET1 E3 (Alt: TNPW12062K71BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TNPW1206 2K71 0.1% T-9 ET1 E3 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1800 | Buy Now |
Part Details for TNPW12062K71BEEA
TNPW12062K71BEEA CAD Models
TNPW12062K71BEEA Part Data Attributes
|
TNPW12062K71BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12062K71BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2710 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12062K71BEEA
This table gives cross-reference parts and alternative options found for TNPW12062K71BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12062K71BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD132K71L | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs RT1206BRD132K71L |
239061132712L | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs 239061132712L |
9T12063A2711BAPF3 | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs 9T12063A2711BAPF3 |
239061142712L | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs 239061142712L |
9T12063A2711BAPF4 | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs 9T12063A2711BAPF4 |
9T12063A2711WAPF4 | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs 9T12063A2711WAPF4 |
TNPW12062K71BEEN | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K71BEEA vs TNPW12062K71BEEN |
RT1206WRD102K71L | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs RT1206WRD102K71L |
RT1206WRD132K71L | Fixed Resistor, Thin Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K71BEEA vs RT1206WRD132K71L |