Part Details for TNPW120630K0BEEA by Vishay Intertechnologies
Overview of TNPW120630K0BEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120630K0BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X9589
|
Newark | Tnpw1206 30K 0.1% T-9 Et1 E3 |Vishay TNPW120630K0BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2570 | Buy Now |
DISTI #
TNPW120630K0BEEA
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW120630K0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW120630K0BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 30Kohms .1% 25ppm RoHS: Compliant | 4960 |
|
$0.1910 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW120630K0BEEA
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW120630K0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW120630K0BEEA
TNPW120630K0BEEA CAD Models
TNPW120630K0BEEA Part Data Attributes:
|
TNPW120630K0BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120630K0BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120630K0BEEA
This table gives cross-reference parts and alternative options found for TNPW120630K0BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120630K0BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A3002WAPFT | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120630K0BEEA vs 9T12063A3002WAPFT |
TNPW120630K0BECN0H | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120630K0BEEA vs TNPW120630K0BECN0H |
9T12063A3002BAPF3 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120630K0BEEA vs 9T12063A3002BAPF3 |
TNPW120630K0BEEN | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120630K0BEEA vs TNPW120630K0BEEN |
9T12063A3002WAPF4 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120630K0BEEA vs 9T12063A3002WAPF4 |
239063133003L | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120630K0BEEA vs 239063133003L |
9T12063A3002WAPF3 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120630K0BEEA vs 9T12063A3002WAPF3 |