Part Details for TNPW1206379RBETA by Vishay Intertechnologies
Overview of TNPW1206379RBETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206379RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C0395
|
Newark | Tnpw, 1206, 379 Ohm, 0.1%, 25 Ppm |Vishay TNPW1206379RBETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW1206379RBETA
|
Avnet Americas | Res Thin Film 1206 379 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206379RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
Part Details for TNPW1206379RBETA
TNPW1206379RBETA CAD Models
TNPW1206379RBETA Part Data Attributes
|
TNPW1206379RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206379RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 379 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206379RBETA
This table gives cross-reference parts and alternative options found for TNPW1206379RBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206379RBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD13379RL | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs RT1206BRD13379RL |
239061143791L | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs 239061143791L |
239063133791L | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs 239063133791L |
239061133791L | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs 239061133791L |
MCA1206-250.1%P1379R | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW1206379RBETA vs MCA1206-250.1%P1379R |
CMF1206379R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206379RBETA vs CMF1206379R+-0.1%TCR25 |
9T12063A3790BAPF4 | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs 9T12063A3790BAPF4 |
CMF1206379R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206379RBETA vs CMF1206379R+-0.05%TCR25 |
RT1206BRD10379RL | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs RT1206BRD10379RL |
RT1206WRD10379RL | Fixed Resistor, Thin Film, 0.25W, 379ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206379RBETA vs RT1206WRD10379RL |