Part Details for TNPW12063K32BETY by Vishay Intertechnologies
Overview of TNPW12063K32BETY by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12063K32BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C0121
|
Newark | Tnpw, 1206, 3.32 Kohm, 0.1%, 25 Ppm |Vishay TNPW12063K32BETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW12063K32BETY
|
Avnet Americas | Res Thin Film 1206 3.32K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW12063K32BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
71-TNPW12063K32BETY
|
Mouser Electronics | Thin Film Resistors - SMD 3.32Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
TNPW12063K32BETY
|
TTI | Thin Film Resistors - SMD 3.32Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3370 | Buy Now |