Part Details for TNPW120644K8BETA by Vishay Intertechnologies
Overview of TNPW120644K8BETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120644K8BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C0602
|
Newark | Tnpw, 1206, 44.8 Kohm, 0.1%, 25 Ppm |Vishay TNPW120644K8BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW120644K8BETA
|
Avnet Americas | Res Thin Film 1206 44.8K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120644K8BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
Part Details for TNPW120644K8BETA
TNPW120644K8BETA CAD Models
TNPW120644K8BETA Part Data Attributes
|
TNPW120644K8BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120644K8BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120644K8BETA
This table gives cross-reference parts and alternative options found for TNPW120644K8BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120644K8BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A4482WAPFT | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs 9T12063A4482WAPFT |
RT1206WRD1044K8L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs RT1206WRD1044K8L |
239065134483L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs 239065134483L |
239063134483L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs 239063134483L |
239065144483L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs 239065144483L |
CMF120644K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120644K8BETA vs CMF120644K8+-0.05%TCR25 |
TNPW120644K8BEEA | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120644K8BETA vs TNPW120644K8BEEA |
RT1206BRD1044K8L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs RT1206BRD1044K8L |
RT1206WRD1344K8L | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120644K8BETA vs RT1206WRD1344K8L |