Part Details for TNPW12064K99BETA by Vishay Intertechnologies
Overview of TNPW12064K99BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12064K99BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B2721
|
Newark | Resistor, thin Film,4.99Kohms,100Wv,.1+/-% Tol,-25,25Ppm-Tc,1206-Case Rohs Compliant: No |Vishay TNPW12064K99BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW12064K99BETA
|
Avnet Americas | Res Thin Film 1206 4.99K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12064K99BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW12064K99BETA
|
Mouser Electronics | Thin Film Resistors - SMD 4.99Kohms .1% 25ppm RoHS: Not Compliant | 5424 |
|
$0.5000 / $1.4200 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 4.99 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Bristol Electronics | 1923 |
|
RFQ | ||
DISTI #
TNPW12064K99BETA
|
TTI | Thin Film Resistors - SMD 4.99Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2800 | Buy Now |
Part Details for TNPW12064K99BETA
TNPW12064K99BETA CAD Models
TNPW12064K99BETA Part Data Attributes
|
TNPW12064K99BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12064K99BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12064K99BETA
This table gives cross-reference parts and alternative options found for TNPW12064K99BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12064K99BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12064K99BEEN | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12064K99BETA vs TNPW12064K99BEEN |
M25254K990.1%PN | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW12064K99BETA vs M25254K990.1%PN |
9T12063A4991BAPF4 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 9T12063A4991BAPF4 |
9T12063A4991BAPFT | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 9T12063A4991BAPFT |
MCA1206MD4991BP100 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12064K99BETA vs MCA1206MD4991BP100 |
TNPW12064K99BETA0H | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12064K99BETA vs TNPW12064K99BETA0H |
9T12063A4991WAPF3 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 9T12063A4991WAPF3 |
9T12063A4991WAPFT | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 9T12063A4991WAPFT |
9T12063A4991WAPF4 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 9T12063A4991WAPF4 |
239063134992L | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12064K99BETA vs 239063134992L |