Part Details for TNPW12064K99BYEA by Vishay Intertechnologies
Overview of TNPW12064K99BYEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12064K99BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X0010
|
Newark | |Vishay TNPW12064K99BYEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5710 | Buy Now |
DISTI #
TNPW12064K99BYEA
|
Avnet Americas | Res Thin Film 1206 4.99K Ohm 0.1% 0.4W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12064K99BYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4872 / $0.6189 | Buy Now |
DISTI #
71-TNPW12064K99BYEA
|
Mouser Electronics | Thin Film Resistors - SMD 4.99Kohms .1% 10ppm RoHS: Compliant | 0 |
|
$0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4520 | Buy Now |
|
Bristol Electronics | 4246 |
|
RFQ | ||
DISTI #
TNPW12064K99BYEA
|
TTI | Thin Film Resistors - SMD 4.99Kohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4510 | Buy Now |
DISTI #
TNPW12064K99BYEA
|
Avnet Americas | Res Thin Film 1206 4.99K Ohm 0.1% 0.4W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12064K99BYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4872 / $0.6189 | Buy Now |
DISTI #
TNPW12064K99BYEA
|
Avnet Americas | Res Thin Film 1206 4.99K Ohm 0.1% 0.4W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12064K99BYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4872 / $0.6189 | Buy Now |
|
Perfect Parts Corporation | 4756 |
|
RFQ |
Part Details for TNPW12064K99BYEA
TNPW12064K99BYEA CAD Models
TNPW12064K99BYEA Part Data Attributes
|
TNPW12064K99BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12064K99BYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12064K99BYEA
This table gives cross-reference parts and alternative options found for TNPW12064K99BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12064K99BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12064K99BYEN | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12064K99BYEA vs TNPW12064K99BYEN |
MCA12060F4991BP100 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12064K99BYEA vs MCA12060F4991BP100 |