There are no models available for this part yet.
Overview of TNPW120652K3BETA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW120652K3BETA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C0832
|
Newark | Tnpw, 1206, 52.3 Kohm, 0.1%, 25 Ppm |Vishay TNPW120652K3BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now | |
DISTI #
TNPW120652K3BETA
|
Avnet Americas | Res Thin Film 1206 52.3K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120652K3BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now | |
DISTI #
71-TNPW120652K3BETA
|
Mouser Electronics | Thin Film Resistors - SMD 52.3Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5050 | Order Now |
CAD Models for TNPW120652K3BETA by Vishay Intertechnologies
Part Data Attributes for TNPW120652K3BETA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW120652K3BETA
This table gives cross-reference parts and alternative options found for TNPW120652K3BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120652K3BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D5232BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 52300 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120652K3BETA vs MCA12060D5232BP500 |
9T12063A5232WAPF4 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120652K3BETA vs 9T12063A5232WAPF4 |
239063145233L | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120652K3BETA vs 239063145233L |
CMF120652K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120652K3BETA vs CMF120652K3+-0.1%TCR25 |
9T12063A5232BAPF4 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120652K3BETA vs 9T12063A5232BAPF4 |
TNPW120652K3BEEA | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120652K3BETA vs TNPW120652K3BEEA |
TNPW120652K3BEEN | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120652K3BETA vs TNPW120652K3BEEN |
MCA12060D5232BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 52300 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120652K3BETA vs MCA12060D5232BP100 |
9T12063A5232WAPF3 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120652K3BETA vs 9T12063A5232WAPF3 |
MCA12060D5232BP500 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120652K3BETA vs MCA12060D5232BP500 |