There are no models available for this part yet.
Overview of TNPW1206549RBETY by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW1206549RBETY by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C0878
|
Newark | Tnpw, 1206, 549 Ohm, 0.1%, 25 Ppm |Vishay TNPW1206549RBETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now | |
DISTI #
TNPW1206549RBETY
|
Avnet Americas | Res Thin Film 1206 549 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW1206549RBETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now | |
DISTI #
71-TNPW1206549RBETY
|
Mouser Electronics | Thin Film Resistors - SMD 549ohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |