Part Details for TNPW1206690RBEEN by Vishay Intertechnologies
Overview of TNPW1206690RBEEN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206690RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206690RBEEN
|
Avnet Americas | TNPW1206 690R 0.1% T-9 E52 E3 - Tape and Reel (Alt: TNPW1206690RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
Part Details for TNPW1206690RBEEN
TNPW1206690RBEEN CAD Models
TNPW1206690RBEEN Part Data Attributes
|
TNPW1206690RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206690RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206690RBEEN
This table gives cross-reference parts and alternative options found for TNPW1206690RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206690RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063146901L | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 239063146901L |
9T12063A6900BAPFT | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 9T12063A6900BAPFT |
RT1206WRD10690RL | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs RT1206WRD10690RL |
CMF1206690R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206690RBEEN vs CMF1206690R+-0.1%TCR25 |
TNPW1206690RBETA | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206690RBEEN vs TNPW1206690RBETA |
CMF1206690R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206690RBEEN vs CMF1206690R+-0.05%TCR25 |
239065136901L | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 239065136901L |
239061136901L | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 239061136901L |
9T12063A6900BAPF3 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 9T12063A6900BAPF3 |
9T12063A6900WAPF4 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206690RBEEN vs 9T12063A6900WAPF4 |