Part Details for TNPW120669K8BEEA by Vishay Intertechnologies
Overview of TNPW120669K8BEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120669K8BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120669K8BEEA
|
Avnet Americas | SMD Chip Resistor, 69.8 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW120669K8BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
71-TNPW120669K8BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 69.8Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW120669K8BEEA
|
Avnet Abacus | SMD Chip Resistor, 69.8 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW120669K8BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW120669K8BEEA
TNPW120669K8BEEA CAD Models
TNPW120669K8BEEA Part Data Attributes
|
TNPW120669K8BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120669K8BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120669K8BEEA
This table gives cross-reference parts and alternative options found for TNPW120669K8BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120669K8BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D6982BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120669K8BEEA vs MCA12060D6982BP500 |
239063146983L | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120669K8BEEA vs 239063146983L |
MCA1206MD6982BP1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120669K8BEEA vs MCA1206MD6982BP1 |
9T12063A6982BAPF3 | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120669K8BEEA vs 9T12063A6982BAPF3 |
MCA12060D6982BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120669K8BEEA vs MCA12060D6982BP100 |
TNPW120669K8BETA | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120669K8BEEA vs TNPW120669K8BETA |
TNPW120669K8BEEN | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120669K8BEEA vs TNPW120669K8BEEN |
9T12063A6982WAPF3 | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120669K8BEEA vs 9T12063A6982WAPF3 |
239063136983L | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120669K8BEEA vs 239063136983L |
9T12063A6982WAPFT | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120669K8BEEA vs 9T12063A6982WAPFT |