Part Details for TNPW120698K8BEEN by Vishay Intertechnologies
Overview of TNPW120698K8BEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120698K8BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120698K8BEEN
|
Avnet Americas | Res Thin Film 1206 98.8K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120698K8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW120698K8BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 98.8Kohms .1% 25ppm RoHS: Compliant | 997 |
|
$0.2920 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
Part Details for TNPW120698K8BEEN
TNPW120698K8BEEN CAD Models
TNPW120698K8BEEN Part Data Attributes
|
TNPW120698K8BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120698K8BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 98800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120698K8BEEN
This table gives cross-reference parts and alternative options found for TNPW120698K8BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120698K8BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061139883L | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs 239061139883L |
RT1206WRD1098K8L | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs RT1206WRD1098K8L |
TNPW120698K8BEEA | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120698K8BEEN vs TNPW120698K8BEEA |
9T12063A9882BAPF3 | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs 9T12063A9882BAPF3 |
RT1206BRD1098K8L | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs RT1206BRD1098K8L |
RT1206WRD0798K8L | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs RT1206WRD0798K8L |
9T12063A9882BAPF4 | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs 9T12063A9882BAPF4 |
9T12063A9882WAPF4 | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs 9T12063A9882WAPF4 |
9T12063A9882WAPF3 | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs 9T12063A9882WAPF3 |
RT1206WRD1398K8L | Fixed Resistor, Thin Film, 0.25W, 98800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120698K8BEEN vs RT1206WRD1398K8L |