-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1293
|
Newark | Res, 100R, 0.1%, 0.5W, 1210, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability, Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW1210100RBEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 / $1.1400 | Buy Now |
DISTI #
67AK8361
|
Newark | Res, 100R, 0.1%, 0.5W, 1210, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability, Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW1210100RBEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
TNPW1210100RBEEN
|
Avnet Americas | Res Thin Film 1210 100 Ohm 0.1% 0.5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1210100RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9501 / $1.2070 | Buy Now |
DISTI #
71-TNPW1210100RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms .1% 25ppm RoHS: Compliant | 9254 |
|
$0.8790 / $2.2000 | Buy Now |
|
Future Electronics | Res Thin Film 1210 100 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
TNPW1210100RBEEN
|
TTI | Thin Film Resistors - SMD 100ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
TNPW1210100RBEEN
|
Avnet Abacus | (Alt: TNPW1210100RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW1210100RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210100RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW1210100RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210100RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A1000BAPF4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 9T12103A1000BAPF4 |
239061231001 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 100ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210100RBEEN vs 239061231001 |
239063231001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 239063231001L |
9T12103A1000WAPFT | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 9T12103A1000WAPFT |
RT1210BRD13100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210100RBEEN vs RT1210BRD13100R |
9T12103A1000WAPF3 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 9T12103A1000WAPF3 |
TNPW1210100RBEEC | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW1210100RBEEN vs TNPW1210100RBEEC |
9T12103A1000WAPF4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 9T12103A1000WAPF4 |
RN73E2ET1000B | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TNPW1210100RBEEN vs RN73E2ET1000B |
239061231001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210100RBEEN vs 239061231001L |