Part Details for TNPW1210110RBEEN by Vishay Intertechnologies
Overview of TNPW1210110RBEEN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210110RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210110RBEEN
|
Avnet Americas | TNPW1210 110R 0.1% T-9 E52 E3 - Tape and Reel (Alt: TNPW1210110RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8798 / $0.9924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.8800 | Buy Now |
Part Details for TNPW1210110RBEEN
TNPW1210110RBEEN CAD Models
TNPW1210110RBEEN Part Data Attributes
|
TNPW1210110RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210110RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210110RBEEN
This table gives cross-reference parts and alternative options found for TNPW1210110RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210110RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210WRD13110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210110RBEEN vs RT1210WRD13110RL |
TNPW1210110RBETA | Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW1210110RBEEN vs TNPW1210110RBETA |
PCF-W1210R-03-1100-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 110ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | TNPW1210110RBEEN vs PCF-W1210R-03-1100-B-P-LT |
RT1210WRD10110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TNPW1210110RBEEN vs RT1210WRD10110RL |
239063241101L | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210110RBEEN vs 239063241101L |
RT1210WRD13110R | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | TNPW1210110RBEEN vs RT1210WRD13110R |
239061241101 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210110RBEEN vs 239061241101 |
239061231101L | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210110RBEEN vs 239061231101L |
RT1210BRD07110R | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210110RBEEN vs RT1210BRD07110R |
RT1210BRD13110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210110RBEEN vs RT1210BRD13110RL |