Part Details for TNPW1210120RBETA by Vishay Intertechnologies
Overview of TNPW1210120RBETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210120RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1335
|
Newark | Tnpw-1210 120 0.1% T-9 Rt1 |Vishay TNPW1210120RBETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
TNPW1210120RBETA
|
Avnet Americas | Res Thin Film 1210 120 Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1210120RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
TNPW1210120RBETA
|
TTI | Thin Film Resistors - SMD 120 OHM .1% 25PPM 1/3W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.0200 | Buy Now |
Part Details for TNPW1210120RBETA
TNPW1210120RBETA CAD Models
TNPW1210120RBETA Part Data Attributes
|
TNPW1210120RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210120RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210120RBETA
This table gives cross-reference parts and alternative options found for TNPW1210120RBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210120RBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1210120RBEEA | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW1210120RBETA vs TNPW1210120RBEEA |
239065241201L | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210120RBETA vs 239065241201L |
RT1210BRD13120R | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210120RBETA vs RT1210BRD13120R |
9T12103A1200WAPF4 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210120RBETA vs 9T12103A1200WAPF4 |
PCF-W1210R-03-1200-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 120ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | TNPW1210120RBETA vs PCF-W1210R-03-1200-B-P-LT |
RT1210BRD07120R | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210120RBETA vs RT1210BRD07120R |
9T12103A1200BAPF4 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210120RBETA vs 9T12103A1200BAPF4 |
RT1210BRD10120R | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210120RBETA vs RT1210BRD10120R |