Part Details for TNPW12105K62BECN by Vishay Intertechnologies
Overview of TNPW12105K62BECN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12105K62BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1624
|
Newark | Tnpw-1210 5.62K 0.1% T-9 R52 |Vishay TNPW12105K62BECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $3.1000 | Buy Now |
DISTI #
TNPW12105K62BECN
|
Avnet Americas | Res Thin Film 1210 5.62K Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12105K62BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5313 / $3.2156 | Buy Now |
DISTI #
TNPW12105K62BECN
|
Avnet Americas | Res Thin Film 1210 5.62K Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12105K62BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5313 / $3.2156 | Buy Now |
Part Details for TNPW12105K62BECN
TNPW12105K62BECN CAD Models
TNPW12105K62BECN Part Data Attributes:
|
TNPW12105K62BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12105K62BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12105K62BECN
This table gives cross-reference parts and alternative options found for TNPW12105K62BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12105K62BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065245622L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 239065245622L |
TNPW12105K62BEEN | Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW12105K62BECN vs TNPW12105K62BEEN |
239061245622 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW12105K62BECN vs 239061245622 |
239061235622 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 5620ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW12105K62BECN vs 239061235622 |
9T12103A5621WAPF4 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 9T12103A5621WAPF4 |
239063245622L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 239063245622L |
9T12103A5621WAPF3 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 9T12103A5621WAPF3 |
9T12103A5621BAPF4 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 9T12103A5621BAPF4 |
239061245622L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 239061245622L |
239065235622L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW12105K62BECN vs 239065235622L |