Part Details for TNPW1210681KFETA by Vishay Intertechnologies
Overview of TNPW1210681KFETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210681KFETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210681KFETA
|
Avnet Americas | Res Thin Film 1210 681K Ohm 1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1210681KFETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3384 | Buy Now |
Part Details for TNPW1210681KFETA
TNPW1210681KFETA CAD Models
TNPW1210681KFETA Part Data Attributes
|
TNPW1210681KFETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210681KFETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210681KFETA
This table gives cross-reference parts and alternative options found for TNPW1210681KFETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210681KFETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210FRD07681K | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210681KFETA vs RT1210FRD07681K |
RT1210FRD13681K | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210681KFETA vs RT1210FRD13681K |
239061276814 | RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 681000ohm, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | TNPW1210681KFETA vs 239061276814 |
PRC1210TTC25681K+/-1% | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | TNPW1210681KFETA vs PRC1210TTC25681K+/-1% |
RT1210FRD13681KL | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210681KFETA vs RT1210FRD13681KL |
RT1210FRD10681KL | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210681KFETA vs RT1210FRD10681KL |