Part Details for TNPW1210976KDETA by Vishay Intertechnologies
Overview of TNPW1210976KDETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210976KDETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210976KDETA
|
Avnet Americas | Res Thin Film 1210 976K Ohm 0.5% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1210976KDETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3384 | Buy Now |
Part Details for TNPW1210976KDETA
TNPW1210976KDETA CAD Models
TNPW1210976KDETA Part Data Attributes
|
TNPW1210976KDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210976KDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 976000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210976KDETA
This table gives cross-reference parts and alternative options found for TNPW1210976KDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210976KDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065269764L | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210976KDETA vs 239065269764L |
RT1210DRD10976KL | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TNPW1210976KDETA vs RT1210DRD10976KL |
239061269764 | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210976KDETA vs 239061269764 |
9T12103A9763DAPFT | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210976KDETA vs 9T12103A9763DAPFT |
239063269764L | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210976KDETA vs 239063269764L |
RT1210DRD10976K | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210976KDETA vs RT1210DRD10976K |
9T12103A9763DAPF4 | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210976KDETA vs 9T12103A9763DAPF4 |
RT1210DRD13976K | Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210976KDETA vs RT1210DRD13976K |