Part Details for TP050F103Z-A-B by TAIYO YUDEN
Overview of TP050F103Z-A-B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP050F103Z-A-B
TP050F103Z-A-B CAD Models
TP050F103Z-A-B Part Data Attributes
|
TP050F103Z-A-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TP050F103Z-A-B
TAIYO YUDEN
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, F, -85/+30% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.2 mm | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -85/+30% ppm/°C | |
Terminal Shape | WIRE |