| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP11368V | National Semiconductor Corporation | Check for Price | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | TP11368V/NOPB vs TP11368V |
Part Details for TP11368V/NOPB by Texas Instruments
Results Overview of TP11368V/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11368V/NOPB Information
TP11368V/NOPB by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP11368V/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TP11368V/NOPB-ND
|
DigiKey | IC TELECOM INTERFACE 28PLCC Min Qty: 35 Container: Tube |
0 Tube |
|
$13.5277 | Buy Now |
US Tariff Estimator: TP11368V/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP11368V/NOPB Part Data Attributes
|
|
TP11368V/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP11368V/NOPB
Texas Instruments
ADPCM Codec, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A/Mu-Law | |
| Filter | No | |
| Input Code | BINARY | |
| Input Type | Single-Ended | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.43 Mm | |
| Linear Coding | Not Available | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Adpcm Codec | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11.43 Mm |
Alternate Parts for TP11368V/NOPB
This table gives cross-reference parts and alternative options found for TP11368V/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11368V/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TP11368V/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, consider derating the device's power dissipation according to the ambient temperature.
-
Using a lower input voltage than the recommended 12V may affect the device's performance, including reduced output current capability, increased dropout voltage, and decreased efficiency. Consult the datasheet's electrical characteristics tables to determine the impact of lower input voltages on your specific application.
-
While the TP11368V/NOPB is a high-quality device, it's essential to evaluate its suitability for high-reliability or automotive applications. Texas Instruments offers other devices with enhanced reliability and automotive-grade qualifications, such as the TP11368Q/NOPB. Consult with a TI representative or review the device's qualification documentation to determine its suitability for your specific application.
-
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage, output voltage, and load current. Check for proper PCB layout, decoupling, and filtering. Ensure that the device is operated within its recommended operating conditions, and consult the datasheet's application information and troubleshooting sections for guidance.