Part Details for TP28F020-150 by Intel Corporation
Overview of TP28F020-150 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP28F020-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 669 |
|
RFQ |
Part Details for TP28F020-150
TP28F020-150 CAD Models
TP28F020-150 Part Data Attributes
|
TP28F020-150
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TP28F020-150
Intel Corporation
Flash, 256KX8, 150ns, PDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for TP28F020-150
This table gives cross-reference parts and alternative options found for TP28F020-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP28F020-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-370-0998 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, | Xicor Inc | TP28F020-150 vs 5962-01-370-0998 |
CAT28F020T-70 | Flash | Rochester Electronics LLC | TP28F020-150 vs CAT28F020T-70 |
AT49BV4096A-90TU | Flash, 256KX16, 90ns, PDSO48, | Atmel Corporation | TP28F020-150 vs AT49BV4096A-90TU |
CAT28F020TRI-70 | Flash | Rochester Electronics LLC | TP28F020-150 vs CAT28F020TRI-70 |
CAT28F020TI-70 | Flash | Rochester Electronics LLC | TP28F020-150 vs CAT28F020TI-70 |