| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP13054AN | Texas Instruments | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16 | TP3056BN vs TP13054AN |
| TCM129C23N | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP20 | TP3056BN vs TCM129C23N |
| CD22357AE | Harris Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3056BN vs CD22357AE |
| TP3057J-X | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, CDIP16 | TP3056BN vs TP3057J-X |
| S5T8557B02-L0B0 | Samsung Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, CDIP16 | TP3056BN vs S5T8557B02-L0B0 |
| TCM37C15AIN | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP20 | TP3056BN vs TCM37C15AIN |
| TCM129C14JW | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, CDIP24 | TP3056BN vs TCM129C14JW |
| TCM29C17N | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3056BN vs TCM29C17N |
| TCM129C19N | Texas Instruments | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16 | TP3056BN vs TCM129C19N |
| TP3057J-X | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, CDIP16 | TP3056BN vs TP3057J-X |
Part Details for TP3056BN by Texas Instruments
Results Overview of TP3056BN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3056BN Information
TP3056BN by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3056BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP16 | 8789 |
|
RFQ |
US Tariff Estimator: TP3056BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3056BN Part Data Attributes
|
|
TP3056BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3056BN
Texas Instruments
PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A/Mu-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| Input Code | BINARY | |
| Input Type | Differential | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.009 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium (Ni/Pd) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TP3056BN
This table gives cross-reference parts and alternative options found for TP3056BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3056BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.