| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3067ADW | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067BDW vs TP3067ADW |
| TP3067ADWR | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067BDW vs TP3067ADWR |
Part Details for TP3067BDW by Texas Instruments
Results Overview of TP3067BDW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3067BDW Information
TP3067BDW by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3067BDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10795-5-ND
|
DigiKey | IC COMBO CODEC/FILTER 20-SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$1.8503 | Buy Now |
|
|
Rochester Electronics | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$0.7378 / $1.1900 | Buy Now |
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | 4015 |
|
RFQ |
US Tariff Estimator: TP3067BDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3067BDW Part Data Attributes
|
|
TP3067BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3067BDW
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Full Duplex | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| Input Code | BINARY | |
| Input Type | Single-Ended | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linear Coding | Not Available | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TP3067BDW
This table gives cross-reference parts and alternative options found for TP3067BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.