| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3067V/NOPB | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | TP3067VX vs TP3067V/NOPB |
| TP3067V | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | TP3067VX vs TP3067V |
| TP3067V | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | TP3067VX vs TP3067V |
Part Details for TP3067VX by Texas Instruments
Results Overview of TP3067VX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3067VX Information
TP3067VX by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: TP3067VX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3067VX Part Data Attributes
|
|
TP3067VX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3067VX
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PQCC20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc20,.4sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for TP3067VX
This table gives cross-reference parts and alternative options found for TP3067VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.