-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1070
|
Newark | Pushbutton Switch, Spdt, 20V, Gull Wing, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |Apem TP32WS83565 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now |
DISTI #
679-4093-1-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4665 In Stock |
|
$6.8013 / $10.3000 | Buy Now |
DISTI #
642-TP32WS83565
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom RoHS: Compliant | 230 |
|
$6.8200 / $10.3000 | Buy Now |
DISTI #
75003149
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP32WS83565 Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2200 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R RoHS: Compliant |
1251 In Stock |
|
$6.5700 / $8.2900 | Buy Now |
DISTI #
51498420
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1402 | Americas - 1250 |
|
$8.3985 / $10.7802 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R RoHS: Compliant |
1251 In Stock |
|
$6.5700 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP32WS83565
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP32WS83565
APEM Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.177 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | T/R PACK, W/POSITIONING PIN | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 9.45 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.202 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOISTURE PROOF; SHOCK PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for TP32WS83565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP32WS83565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1SAPE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TP32WS83565 vs EP12SD1SAPE |
EP12FPD1SAPE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TP32WS83565 vs EP12FPD1SAPE |
EP12SD1SA1BE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TP32WS83565 vs EP12SD1SA1BE |
EP12SD1SAKE | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | ITT Interconnect Solutions | TP32WS83565 vs EP12SD1SAKE |